Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HSUAN MAO

C0580-15FCASB0R

Datasheet
D-Sub female 15P, C0580-15FCASB0R
Hsuan MAO

C0580-15FCASB0R

D-Sub female 15P, C0580-15FCASB0R

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

Current Rating1A
Quick Jump:

Technical Specifications

Hsuan MAO C0580-15FCASB0R technical specifications.

General

Contact Gender
Female
Contact Material
Gold
Current Rating
1A
Gender
Female
Termination
IDC

Compliance

RoHS
Compliant

Datasheet

Hsuan MAO C0580-15FCASB0R Datasheet

Download the complete datasheet for Hsuan MAO C0580-15FCASB0R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com