Hsuan MAO C2700-02AAGB00R technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 1A |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hsuan MAO C2700-02AAGB00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.