Hsuan MAO C2740-02IBGB00R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 1A |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C2740-02IBGB00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.