Hsuan MAO C3001-40YYGB00R technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Current Rating | 1A |
| Gender | Female |
| Pitch | 2.54mm |
| Series | C3001 |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C3001-40YYGB00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
