Hsuan MAO C3510-50SPGB00 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Pitch | 2.54mm |
| Series | C3510 |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C3510-50SPGB00 to view detailed technical specifications.
No datasheet is available for this part.