Hsuan MAO C9700-02CBGR00R technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Current Rating | 1A |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C9700-02CBGR00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
