Cap Film 0.0033uF 1200V PP 3% (18 X 5.5 X 11mm) Radial 15mm Bulk
HUA Jung MP2-332H0500AB2153 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 3% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 500VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-332H0500AB2153 to view detailed technical specifications.
No datasheet is available for this part.