This film capacitor has a capacitance of 0.15uF and can withstand a DC rated voltage of 200VDC with a tolerance of 5%. It is made with a PET dielectric and has a negative capacitance tolerance of -5. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and measures 20 by 18 in size with a terminal pitch of 15.
HUA Jung PEN-154J0200DB1156 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 18mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.