This film capacitor from HUA Jung features a capacitance of 0.47uF, a DC rated voltage of 100VDC, and a tolerance of 5%. It has a PET dielectric and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 20 x 21.5mm in size. It has a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 21.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |