Hubbell 02202019 technical specifications.
| Color | N/A |
| Dimension | 73.66mm |
| Manufacturer | Hubbell |
| Part No | 02202019 |
| Family | 02202019 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Cord Grip Connector |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell 02202019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.