Hubbell 07401008 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Inside Diameter | 1.63cm |
| Length | 1.1inch |
| Material | Aluminium |
| Mount | Cable |
| Outside Diameter | 2.87cm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hubbell 07401008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.