Hubbell 07401025 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -34°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell 07401025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
