Hubbell 1221PL technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell 1221PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.