Hubbell 15W33H technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Watertight |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell 15W33H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.