
Hubbell 20509001 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 20.32mm |
| Outside Diameter | 27.432mm |
| Reach SVHC Compliant | Unknown |
| Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell 20509001 to view detailed technical specifications.
No datasheet is available for this part.