Hubbell 24W47H technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Series | Watertight |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell 24W47H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.