Hubbell 31648044GPK100 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Hubbell |
| Part No | 31648044GPK100 |
| Family | 31648044GPK100 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Cord Connector |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell 31648044GPK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.