Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HUBBELL

4715C

Datasheet
Conn Power RCP 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Hubbell

4715C

Conn Power RCP 3 POS Screw ST Panel Mount 3 Terminal 1 Port

MountingPanel
Quick Jump:

Technical Specifications

Hubbell 4715C technical specifications.

General

Max Current Rating
15A
Max Operating Temperature
75°C
Min Operating Temperature
-40°C
Max Voltage Rating (AC)
125V
Mount
Panel
Number of Contacts
3
Orientation
Straight
Termination
Screw

Compliance

RoHS
Not Compliant

Datasheet

Hubbell 4715C Datasheet

Download the complete datasheet for Hubbell 4715C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com