Hubbell 5462 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell 5462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
