Hubbell 61CM65 technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell 61CM65 to view detailed technical specifications.
No datasheet is available for this part.