Hubbell 7485V technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell 7485V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
