Hubbell 7593 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell 7593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.