Hubbell 7593NC technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell 7593NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.