Hubbell B2075 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Length | 30.5m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Outside Diameter | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell B2075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.