Hubbell BRY5262W technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell BRY5262W to view detailed technical specifications.
No datasheet is available for this part.