This is a 4-pin power connector with a maximum current rating of 15A and a maximum voltage rating of 125VAC. It features a straight body orientation and a screw termination method. The connector is designed for panel mount applications. It has 4 terminals and 2 ports. The connector is manufactured by Hubbell.
Hubbell BRY5282 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell BRY5282 to view detailed technical specifications.
No datasheet is available for this part.