Hubbell C332P6S technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 32A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell C332P6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.