Hubbell CR20GRY technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CR20GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
