Hubbell CS6375 technical specifications.
| Package/Case | 125 |
| Current Rating | 50A |
| Gender | Male |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS6375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.