
Hubbell CS8165C technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 50A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS8165C to view detailed technical specifications.
No datasheet is available for this part.