Hubbell CS8175 technical specifications.
| Current Rating | 50A |
| Gender | Male |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS8175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
