Hubbell CS8364C technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 50A |
| Gender | Female |
| Max Current Rating | 50A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS8364C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
