Hubbell CS8464C technical specifications.
| Gender | Female |
| Max Current Rating | 50A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS8464C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.