Hubbell DRUBGFI15AC technical specifications.
| Current Rating | 15A |
| Housing Color | Grey |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell DRUBGFI15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.