Hubbell FT10BK5 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Hubbell |
| Part No | FT10BK5 |
| Family | FT10BK5 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Floor Trak |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell FT10BK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.