Hubbell G1075 technical specifications.
| Body Material | PVC |
| Color | Grey |
| Mount | External |
| Outside Diameter | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell G1075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.