Hubbell GF15BKLA technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Panel |
| Orientation | Straight |
| Resistance | -15R |
| RoHS Compliant | No |
| Series | Circuit Guard |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell GF15BKLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
