Hubbell GF15GYLA technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 15A |
| Fuse Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Wall |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Circuit Guard |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell GF15GYLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.