Hubbell GF15LA technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 15A |
| Fuse Current | 15A |
| Reach SVHC Compliant | Unknown |
| Series | Circuit Guard |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell GF15LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
