Hubbell GF5352IA technical specifications.
| Gender | Female |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell GF5352IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.