Hubbell GFP3C20MTL technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Current Rating | 20A |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell GFP3C20MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.