Hubbell H320BL technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Male |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H320 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell H320BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.