Hubbell H320P technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell H320P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.