Hubbell H320R technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell H320R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.