
Power entry connector plug, male gender, with a 15A current rating and 125V AC/DC voltage rating. Features brass pin contacts with brass plating, a straight orientation, and screw termination. Constructed with a PVC body, this connector is rated IP20 and operates within a temperature range of -40°C to 75°C. Approvals include UL and CSA.
Hubbell HBL1447 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl |
| Package/Case | 125 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Brass |
| Contact Type | Pin |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Elastogrip |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL1447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
