
Power entry plug connector featuring a straight, male gender with 3 contacts and 2 poles. Rated for 15A and 125V AC/DC, this component utilizes brass pin contacts with brass plating and screw termination. Constructed with a yellow PVC body, it offers an operating temperature range of -40°C to 75°C and an IP55 rating. Approvals include UL and CSA.
Hubbell HBL14W47 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl |
| Package/Case | 125 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Brass |
| Contact Type | Pin |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP55 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Elastogrip |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 90.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL14W47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
