Hubbell HBL1547 technical specifications.
| Contact Plating | Copper Alloy |
| Current Rating | 15A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL1547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.