Hubbell HBL15W47 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 125 |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL15W47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.