Hubbell HBL21420 technical specifications.
| Body Material | Aluminium |
| Current Rating | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL21420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.