Hubbell HBL21447 technical specifications.
| Gender | Male |
| Max Current Rating | 3.02kA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.6kV |
| Mount | Flanges |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL21447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.